RYWCC015 | Adapter Cables

RCA/Phono plug cable 3-pole 1.5 m

Order No.: 82F3073
EAN: 4099891065966
MPN:
RYWCC015
default L
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
13.0900 €
50 pcs.
12.1856 €
150 pcs.
11.6620 €
500 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA/Phono plug cable, RYWCC015, REAN

Y-adapter audio cable 1.5 m, black, PVC, 3-pole, AWG 24.

Features

  • Valuable and slim design with ergonomic finger groove – space saving and handy
  • Rugged all metal housing – reliable and robust
  • Heavy duty cable clamp – best strain relief
  • 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) 3.5 mm-stereo plug, 3 pole
Connection (2) 2 x RCA plug, 3 pole
Colour black
Cable length 1.5 m
contact surface silver-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
RCA/Phono plug cable 3-pole 1.5 m
Order No.:
 82F3073
Manufacturer SKU:
 RYWCC015
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.09 € *
10 pcs.
13.0900 €
50 pcs.
12.1856 €
150 pcs.
11.6620 €
500 pcs.
11.0551 €
1.5 m
silver-plated
2 x RCA plug, 3 pole
black
3.5 mm-stereo plug, 3 pole
RCA/Phono plug cable 3-pole 0.9 m
Order No.:
 82F3072
Manufacturer SKU:
 RYWCC009
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.78 € *
10 pcs.
11.781 €
900 mm
silver-plated
2 x RCA plug, 3 pole
black
3.5 mm-stereo plug, 3 pole
RCA/Phono plug cable 3-pole 3 m
Order No.:
 82F3074
Manufacturer SKU:
 RYWCC030
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.20 € *
10 pcs.
15.1963 €
50 pcs.
14.1610 €
150 pcs.
13.5303 €
500 pcs.
12.8401 €
3 m
silver-plated
2 x RCA plug, 3 pole
black
3.5 mm-stereo plug, 3 pole
RCA/Phono plug cable 3-pole 6 m
Order No.:
 82F3075
Manufacturer SKU:
 RYWCC060
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.72 € *
5 pcs.
15.7199 €
6 m
silver-plated
2 x RCA plug, 3 pole
black
3.5 mm-stereo plug, 3 pole