05004004001 | Wera

1/4 inch ratchet, External square, 1/2 inch, L 141 mm, 05004004001

Order No.: 06L7162
EAN: 4013288174024
MPN:
05004004001
8004 A Zyklop Metal-Knarre
Series: 8004
Wera
default L
front L
Image may differ
Unit Price (€ / pc.)
51.4318 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
51.43 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4318 €
5 pcs.
48.3378 €
15 pcs.
46.4933 €
50 pcs.
44.4346 €
150 pcs.
42.5782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchets with reversal lever, type Wera Zyklop Metal 8003.

Forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design for working in confined spaces, secure socket interlock; Return angle: 5.0°. Table index type, drive size, length (L), head width (W).

Type: 004004, Zyklop 8004 A, 1/4", L 141, W 22 mm

Technical specifications
Drive 1/4 inch
Number of teeth 72
Version ratchet
ESD protection No
Size 1/2 inch
Length 141 mm
Peak type External square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
Number of teeth
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
Number of teeth
ESD protection
1/4 inch ratchet, External square, 1/2 inch, L 141 mm, 05004004001
Order No.:
 06L7162
Manufacturer:
 Wera
Manufacturer SKU:
 05004004001
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 51.43 € *
1 pcs.
51.4318 €
5 pcs.
48.3378 €
15 pcs.
46.4933 €
50 pcs.
44.4346 €
150 pcs.
42.5782 €
141 mm
1/2 inch
ratchet
External square
No
72
No