B6503121 | OKW
Polyphenylene oxide/polycarbonate DIN rail enclosure, (L x W x H) 82 x 64 x 90 mm, light gray/black, B6503121
Width | 64 mm | |
Colour | light gray/black | |
Height | 90 mm | |
Length | 82 mm | |
Material | polyphenylene oxide/polycarbonate |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |