489628 | Knives Scalpels and Accessories
Safety carton opener, L 195 mm, 489628
Order No.: 07L132
EAN: 4099891375058
MPN:
489628
Unit Price (€ / pc.)
33.7960 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
31.7611 €
15 pcs.
30.5473 €
50 pcs.
29.1907 €
150 pcs.
27.9769 €
*incl. VAT plus shipping costs
**Subject to prior sale
For opening cardboard boxes/foils and removing staples. Ergonomic plastic handle and spare blade (open the screw to replace the blade).
Length: 195 mm. Weight: 140 g.
Type: R - 1200, safety cardboard box opener
Technical specifications
Version | Safety carton opener | |
Weight | 140 g | |
Handle Material | plastic | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |