Q- 20,000000M-HC49US-F-30-30-D-32 | Auris

Crystal, 20 MHz, 32 pF, ±30 ppm, 35 Ω, THT

Order No.: 78D1566
EAN: 4099879149374
MPN:
Q- 20,000000M-HC49US-F-30-30-D-32
Series: HC49US
Auris
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 20.000000 MHz, 32 pF

Technical specifications
Width 4.7 mm
ESR (Equivalent Series Resistance) 35 Ω
Frequency 20 MHz
Frequency stability +/-30
Height 3.5 mm
Length 11.1 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
1 item in 43 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 12 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D150
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,000000M-HC49US-F-30-30-D-32
Available: 274 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
12 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 5.0688 MHz, 32 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D1384
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,068800M-HC49US-F-30-30-D-32
Available: 970 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
1 pcs.
0.4046 €
100 pcs.
0.2832 €
500 pcs.
0.2404 €
1000 pcs.
0.2118 €
3000 pcs.
0.1987 €
32 pF
5.0688 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 11.0592 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1484
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 11,059200M-HC49US-F-30-30-D-32
Available: 720 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
11.0592 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 4.9152 MHz, 32 pF, ±30 ppm, 110 Ω, THT
Order No.:
 78D138
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,915200M-HC49US-F-30-30-D-32
Available: 735 pcs. Leadtime: 10 Weeks ** Next delivery: 1,000 pcs. on 2024-06-07
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
4.9152 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 22.1184 MHz, 16 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D160
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,118400M-HC49US-F-30-30-D-16
Available: 1,068 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
16 pF
22.1184 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 12.288 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D151
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,288000M-HC49US-F-30-30-D-32
Available: 564 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
12.288 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 14.7456 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1522
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,745600M-HC49US-F-30-30-D-32
Available: 126 pcs. Leadtime: 6 Weeks ** Next delivery: 1,000 pcs. on 2024-05-31
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
14.7456 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 5.12 MHz, 32 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D1386
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,120000M-HC49US-F-30-30-D-32
Available: 1,499 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
5.12 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 6.144 MHz, 32 pF, ±30 ppm, 80 Ω, THT
Order No.:
 78D142
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,144000M-HC49US-F-30-30-D-32
Available: 559 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
6.144 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 3.2768 MHz, 16 pF, ±30 ppm, 140 Ω, THT
Order No.:
 78D128
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,276800M-HC49US-F-30-30-D-16
Available: 100 pcs. Leadtime: 10 Weeks **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.6545 €
250 pcs.
0.6069 €
1000 pcs.
0.4998 €
2500 pcs.
0.4284 €
16 pF
3.2768 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 7.2 MHz, 32 pF, ±30 ppm, 80 Ω, THT
Order No.:
 78D144
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,200000M-HC49US-F-30-30-D-32
Available: 835 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
7.2 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 20 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D1566
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,000000M-HC49US-F-30-30-D-32
Available: 12 pcs. Leadtime: 4 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
20 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 17.734475 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D1560
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 17,734475M-HC49US-F-30-30-D-32
Available: 1,860 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
17.734475 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 9.8304 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D1464
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 9,830400M-HC49US-F-30-30-D-32
Available: 235 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
1 pcs.
0.4046 €
100 pcs.
0.2832 €
500 pcs.
0.2404 €
1000 pcs.
0.2118 €
3000 pcs.
0.1987 €
32 pF
9.8304 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 7.3728 MHz, 32 pF, ±30 ppm, 80 Ω, THT
Order No.:
 78D1442
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,372800M-HC49US-F-30-30-D-32
Available: 3,606 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
7.3728 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 18.42 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D1564
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 18,432000M-HC49US-F-30-30-D-32
Available: 610 pcs. Leadtime: 10 Weeks **
Total Price: 4.05 € *
10 pcs.
0.4046 €
50 pcs.
0.3451 €
250 pcs.
0.3070 €
1000 pcs.
0.2689 €
2000 pcs.
0.2428 €
32 pF
18.42 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 18 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D1562
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 18,000000M-HC49US-F-30-30-D-32
Available: 609 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
18 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 24 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D162
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC49US-F-30-30-D-32
Available: 500 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
24 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 3.6864 MHz, 32 pF, ±30 ppm, 140 Ω, THT
Order No.:
 78D132
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,686400M-HC49US-F-30-30-D-32
Available: 609 pcs. Leadtime: 10 Weeks **
Total Price: 312.97 € *
100 pcs.
3.1297 €
300 pcs.
2.5466 €
1000 pcs.
2.4633 €
32 pF
3.6864 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 10 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1466
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,000000M-HC49US-F-30-30-D-32
Available: 1,250 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
10 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C