MS3V–T1R 32.768KHZ 7PF +/-20PPM TA QC | Micro Crystal
Tuning fork quartz, 32.768 kHz, 12.5 pF, ±20 ppm, 50 kΩ, SMD
Order No.: 77D980
EAN: 4099879148766
MPN:
MS3V–T1R 32.768KHZ 7PF +/-20PPM TA QC
Unit Price (€ / pc.)
0.4641 € *
Available: 342 pcs.
Leadtime: 10 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4641 €
25 pcs.
0.4165 €
150 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tuning fork crystals, type Micro Crystal MS3V-T1R.
Frequency tolerance: ±20 ppm at +25 °C. Operating temperatures: –40 to +85 °C. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
Technical attributes (frequency, load capacitance): 32,768 kHz, 7.0 pF
Technical specifications
Number of connection pads | 2 | |
Width | 1.2 mm | |
ESR (Equivalent Series Resistance) | 50 kΩ | |
Frequency | 32.768 kHz | |
Height | 0.6 mm | |
Length | 2 mm | |
Load Capacity | 12.5 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±20 ppm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85416000 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |