QUADMISCHER 172 MM | UHU

Quad mixer, 172 mm, 47465.7

Order No.: 12L928
EAN: 4026700474664
MPN:
QUADMISCHER 172 MM
47465.7
UHU
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
4.4506 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

200 ml systems, type 47.

Type: 47465.7, quad mixer, 172 mm

Technical specifications
Suitable for quad mixer 200 ml double chamber system cartridges
Accessory Type quadro mixer
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Quad mixer, 172 mm, 47465.7
Order No.:
 12L928
Manufacturer:
 UHU
Manufacturer SKU:
 QUADMISCHER 172 MM
Available: 4 pcs. Leadtime: On Request **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
quadro mixer
quad mixer 200 ml double chamber system cartridges
Mixer, bent nozzle, 70 mm, 46760.4
Order No.:
 12L914
Manufacturer:
 UHU
Manufacturer SKU:
 MISCHER GEBOGEN
Available: 417 pcs. Leadtime: 1 Week **
Total Price: 2.19 € *
1 pcs.
2.1896 €
25 pcs.
1.8564 €
100 pcs.
1.7255 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
mixer
mixer for 50 ml double chamber system cartridges
Mixer, straight nozzle, 96 mm, 46775.8
Order No.:
 12L912
Manufacturer:
 UHU
Manufacturer SKU:
 MISCHER KURZ
Available: 282 pcs. Leadtime: 1 Week **
Total Price: 1.71 € *
1 pcs.
1.7136 €
25 pcs.
1.4518 €
100 pcs.
1.3447 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
mixer
mixer for 50 ml double chamber system cartridges
UHU Quadromixer / 115 mm 47465
Order No.:
 12L929
Manufacturer:
 UHU
Manufacturer SKU:
 QUADMISCHER 115 MM
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 4.50 € *
1 pcs.
4.4982 €
10 pcs.
3.9508 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1297 €
quadro mixer
Plus Endfest 300