30709-AA | CRC
Super glue 20 g bottle, CRC 30709-AA
Unit Price (€ / pc.)
17.3978 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
10 pcs.
15.3153 €
50 pcs.
14.2681 €
150 pcs.
13.6374 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Super glue, 30709-AA, CRC
Instant adhesive. Universal cyanoacrylate-based instant adhesive. Bonds metals, wood, glass and also many plastics and elastomers in seconds. Not suitable for PP, PE, PTFE and silicone sealants.
Features
- Multifunctional cyanoacrylate-based instant adhesive.
- For fast bonding of glass, metal, rubber and plastic
- High instant adhesive strength
- Colorless-transparent
- Corrections during bonding are possible
- Versatile use
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | rubber, plastics, glass | |
Contents | 20 g | |
Viscosity | 30 mPa∙s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|