QG 030-303/12 | ebm-papst
QG 030-303/12
Order No.: 90B1969
EAN: 4099889484953
MPN:
QG 030-303/12
9392715001
Unit Price (€ / pc.)
142.8357 € *
Available: 23 pcs.
Leadtime: 10 Weeks **
Total Price:
142.84 € *
Price list
Quantity
Price per unit*
1 pcs.
142.8357 €
3 pcs.
138.5398 €
10 pcs.
133.7798 €
25 pcs.
130.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
QG 030-303/12
Technical specifications
Width | 50 mm | |
speed | 3800 1/s | |
Height | 47.5 mm | |
Type of bearing | ball bearing | |
Rated voltage | 12 V | |
Sound pressure level | 51 db | |
Depth | 365.4 mm | |
Volume flow | 140 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |