F69-65A | ZF Switches and Sensors

Pushbutton switch, 1 pole, natural, unlit , 10 A/250 V, F69-65A

Order No.: 12G294
EAN: 4099889190342
MPN:
F69-65A
Series: E/F6
ZF Switches and Sensors
default L
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 162 pcs.
Next delivery: 250 pcs. on 2024-09-11
Leadtime: 7 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2713 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switches, latching with pulled button, type Cherry F69-65A.

With single-pole CO as door switch, test function switch and start switch for mechanical and manual actuation; Snap-in front-panel mounting: panel thickness 1.1 to 2.5 mm. Breaking capacity: 10 A/250 VAC. 4.8 x 0.5 mm (CuZn) tab terminals. Case material: PBT to UL 94 V-0. Actuator: POM. Contacts: AgCdO. Connections: CuZn. Leakage current resistance: PTI 175. Ambient temperatures: - 40 to +85 °C. Switching functions: momentary on (M), momentary and permanently on, latching with pulled button. Contact gap: max. 3.0 mm. Actuating force: 285 to 475 cN. Degree of protection: IP 40. Test logo: VDE, UL, CSA.

Type: F69-65A

Technical specifications
Connection quick connection
Design plunger
Printed No
illuminated No
Actuator colour natural
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 10 A/250 V
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
Design
Actuator colour
contact surface
Pin number
Connection
illuminated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Design
Actuator colour
contact surface
Pin number
Connection
illuminated
Pushbutton, 1 pole, natural, unlit , 10 A/125 V, E69-00A
Order No.:
 12G2940
Manufacturer:
 ZF Switches and Sensors
Manufacturer SKU:
 E69-00A
Available: 255 pcs. Leadtime: 38 Weeks **
Total Price: 5.93 € *
1 pcs.
5.9262 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
10 A/125 V
groping
plunger
natural
silver-plated
1 pole
quick connection
No
Pushbutton switch, 1 pole, natural, unlit , 10 A/250 V, F69-65A
Order No.:
 12G294
Manufacturer:
 ZF Switches and Sensors
Manufacturer SKU:
 F69-65A
Available: 162 pcs. Leadtime: 7 Weeks ** Next delivery: 250 pcs. on 2024-09-11
Total Price: 7.14 € *
1 pcs.
7.1400 €
10 pcs.
6.2713 €
100 pcs.
5.5216 €
10 A/250 V
latching
plunger
natural
silver-plated
1 pole
quick connection
No