9077.0100 | Marquardt

Pushbutton, 1 pole, white, unlit , 0.4 A/28 V, 9077.0100

Order No.: 12G2820
EAN: 4099889190120
MPN:
9077.0100
Series: 9077
Marquardt
default L
front L
Image may differ

No longer available from manufacturer

This item is no longer available.
As an alternative, we recommend the following item:
default L
Pushbutton, 1 pole, white, unlit , 0.4 VA/28 V, BB15AP
Order No.: 12G2800
Manufacturer:
per pc. 6.3903 € *
*incl. VAT plus shipping costs

Miniature toggle switches, momentary action, type Marquardt 9077.

Wash-proof, actuator side with rubber ring sealing, connection side sealed against the ingress of flux and solder fumes, for PCB mounting, reliable contacting through two-point contact system; Breaking capacity: 0.4 VA, voltage: max. 28 V. Contact resistance: max. 50 mohm. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 500 VAC. Ambient temperatures: –25 to +85 °C. Housing: glass fiber-reinforced thermoplastic, gray, top part: thermoplastic, black, actuating force: approx. 3.5 N, actuating travel approx. 1.1 mm, contacts and terminals: gold-plated, grid: 2.54 mm. Lenses are available on separate order.

Technical attributes (type, number of poles, switching actions ON, momentary on, momentary (M)): 9077.0100, single-pole, ON-M

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Actuator colour white
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/28 V
Vandal-proof No
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 12G2800

Manufacturer SKU:

 BB15AP

 

Available: 0 pcs. Next delivery: 50 pcs. on 2024-11-22 Leadtime: 30 Weeks **
6.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3903 €
10 pcs.
5.8191 €
50 pcs.
5.3788 €
100 pcs.
4.9385 €
500 pcs.
4.6529 €
Accessory