The IPR3SAD2 panel switch, also known as a pushbutton switch, is a versatile and reliable control solution. With its round curved actuator design, it offers a comfortable and intuitive user experience. The electrical functions of this switch are normally open (NO), allowing for easy and efficient circuit control. The contacts of the IPR3SAD2 are made of silver goldplated standard materials, ensuring superior conductivity and durability. Whether you need to control lights, appliances, or other electrical devices, the IPR3SAD2 Panel Switch is the perfect choice.
Features
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 5 A/28 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1.5-4 mm |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available