Miniature pushbutton switches with snap-action contact element, type APEM 18000.
Contact type: CO. Contact material: brass, gold-plated. Contact rating: max. 100 mA/30 VDC. Contact resistance (new condition): max. 50 mohm. Insulation resistance: min. 1000 Mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Housing material: PBT. Actuator: glass fiber-reinforced polyamide. Connection sealing: Epoxy. Contact travel: 0.5 mm. Tightening torque: max. 1.25 N/m. Operating temperatures: - 30 to +65 °C.
With angled solder pins for horizontal installation.
Technical attributes (type, number of poles, contact material): 18235WCD-3, single-pole, gold-plated brass
Connection | PCB pin | |
Design | plunger | |
Printed | No | |
illuminated | No | |
Actuator colour | green | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 100 mA/30 V | |
Vandal-proof | No |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available