18535CD | APEM

Pushbutton, 1 pole, blue, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 18535CD

Order No.: 11G8610
EAN: 4099889187007
MPN:
18535CD
Series: 18000
APEM
default L
front L
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 1,110 pcs.
Leadtime: 8 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.5220 €
100 pcs.
3.9627 €
250 pcs.
3.8080 €
1000 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel switch, 18535CD, APEM

The 18535CD panel switch, also known as a pushbutton switch, is a versatile and reliable solution for various electrical applications. With its single pole configuration, it offers simplicity and ease of use. The switch is designed to provide reliable ON functionality, ensuring a seamless electrical connection. Whether used in industrial equipment or consumer electronics, the 18535CD panel switch is a dependable choice that guarantees smooth operation.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour blue
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Breaking capacity
Actuator colour
Pin number
Connection
Latching switching function
contact surface
illuminated
Installation diameter
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Actuator colour
Pin number
Connection
Latching switching function
contact surface
illuminated
Installation diameter
Pushbutton, 2 pole, blue, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 18545CD
Order No.:
 11G8614
Manufacturer:
 APEM
Manufacturer SKU:
 18545CD
Available: 22 pcs. Leadtime: 8 Weeks **
Total Price: 7.64 € *
1 pcs.
7.6398 €
10 pcs.
6.7354 €
50 pcs.
6.2594 €
150 pcs.
5.9976 €
500 pcs.
5.6882 €
round
100 mA/30 V
blue
2 pole
solder connection
groping
gold-plated
No
6.5 mm
Pushbutton, 1 pole, green, unlit , 100 mA/30 V, 18235WWCD-3
Order No.:
 11G8640
Manufacturer:
 APEM
Manufacturer SKU:
 18235WWCD-3
Available: 325 pcs. Leadtime: 8 Weeks **
Total Price: 9.21 € *
1 pcs.
9.2106 €
10 pcs.
8.0920 €
50 pcs.
7.5446 €
150 pcs.
7.2233 €
500 pcs.
6.8544 €
round
100 mA/30 V
green
1 pole
PCB pin
groping
gold-plated
No
Pushbutton, 1 pole, blue, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 18535CD
Order No.:
 11G8610
Manufacturer:
 APEM
Manufacturer SKU:
 18535CD
Available: 1,110 pcs. Leadtime: 8 Weeks **
Total Price: 5.13 € *
1 pcs.
5.1289 €
10 pcs.
4.5220 €
100 pcs.
3.9627 €
250 pcs.
3.8080 €
1000 pcs.
3.5581 €
round
100 mA/30 V
blue
1 pole
solder connection
groping
gold-plated
No
6.5 mm
Pushbutton, 1 pole, blue, unlit , 1 A/125 V, mounting Ø 6.5 mm, 18535AD
Order No.:
 11G8612
Manufacturer:
 APEM
Manufacturer SKU:
 18535AD
Available: 39 pcs. Leadtime: 8 Weeks **
Total Price: 8.46 € *
1 pcs.
8.4609 €
10 pcs.
7.4494 €
50 pcs.
6.9496 €
150 pcs.
6.6402 €
500 pcs.
6.2951 €
plunger
1 A/125 V
blue
1 pole
solder connection
groping
gold-plated
No
6.5 mm
Pushbutton, 1 pole, green, unlit , 1 A/125 V, 18235WAD-3
Order No.:
 11G8630
Manufacturer:
 APEM
Manufacturer SKU:
 18235WAD-3
Available: 139 pcs. Leadtime: 8 Weeks **
Total Price: 7.95 € *
1 pcs.
7.9492 €
10 pcs.
6.9972 €
50 pcs.
6.5093 €
150 pcs.
6.2237 €
500 pcs.
5.9024 €
round
1 A/125 V
green
1 pole
PCB pin
groping
gold-plated
No
Pushbutton, 1 pole, blue, unlit , 100 mA/30 V, 18235YCD-3
Order No.:
 11G8620
Manufacturer:
 APEM
Manufacturer SKU:
 18235YCD-3
Available: 334 pcs. Leadtime: 8 Weeks **
Total Price: 5.59 € *
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1531 €
1000 pcs.
3.8794 €
plunger
100 mA/30 V
blue
1 pole
PCB pin
groping
gold-plated
No
Pushbutton, 1 pole, green, unlit , 100 mA/30 V, 18235WCD-3
Order No.:
 11G8628
Manufacturer:
 APEM
Manufacturer SKU:
 18235WCD-3
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-05-02
Total Price: 5.89 € *
1 pcs.
5.8905 €
10 pcs.
5.1884 €
100 pcs.
4.5458 €
250 pcs.
4.3792 €
1000 pcs.
4.0817 €
plunger
100 mA/30 V
green
1 pole
PCB pin
groping
gold-plated
No