Control switchgear series RAFIX 22QR, type RAFI 1.30.
Suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the actuators, contact blocks and lamp sockets described below. You can combine these as required by snapping them together; Degree of protection at the switchboard front: IP69. Operating temperatures: –25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 VUC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1. The metal-colored metal bezels can be replaced with colored ones (please order separately).
Pushbuttons, illuminated, flush lens and metalized front ring, series RAFIX 22QR, type 1.30.240.021/.
With round collar and flush translucent lens; Contact action: momentary. With metalized front ring. Colored front rings (replaceable) made of plastic and corresponding label inserts for the illuminated version are described below.
Beleuchtbar Typ RAFIX 22FSR.
Technical attributes (type, lens color): 1.30.240.021/1300, red
Connection | PCB connection | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 12.2 mm | |
Installation depth | 9.2 mm | |
Actuator colour | white | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G8478
Manufacturer SKU:
5.05.800.062/0000
Order No.:
12G9178
Manufacturer SKU:
1.20.126.305/9000
Order No.:
12G9166
Manufacturer SKU:
1.20.126.004/0000
Order No.:
12G9174
Manufacturer SKU:
1.20.126.303/9000
Order No.:
12G9172
Manufacturer SKU:
1.20.126.302/9000
Order No.:
12G9205
Manufacturer SKU:
1.20.126.003/9000
Order No.:
12G9218
Manufacturer SKU:
1.20.126.103/9000
Order No.:
12G9203
Manufacturer SKU:
1.20.126.002/9000
Order No.:
12G9209
Manufacturer SKU:
1.20.126.005/9000
Order No.:
12G9162
Manufacturer SKU:
1.20.126.002/0000
Order No.:
12G9168
Manufacturer SKU:
1.20.126.005/0000
Order No.:
12G9164
Manufacturer SKU:
1.20.126.003/0000
Order No.:
12G9220
Manufacturer SKU:
1.20.126.105/9000
Order No.:
12G9792
Manufacturer SKU:
5.05.511.917/0000
Order No.:
12G9207
Manufacturer SKU:
1.20.126.004/9000
Order No.:
12G9160
Manufacturer SKU:
1.20.126.001/0000
Order No.:
12G9201
Manufacturer SKU:
1.20.126.001/9000
Order No.:
12G9219
Manufacturer SKU:
1.20.126.104/9000
Order No.:
12G9197
Manufacturer SKU:
1.20.126.205/9000
Order No.:
12G9194
Manufacturer SKU:
1.20.126.204/0000
Order No.:
12G9176
Manufacturer SKU:
1.20.126.304/9000
Order No.:
12G9196
Manufacturer SKU:
1.20.126.205/0000
Order No.:
12G9191
Manufacturer SKU:
1.20.126.202/0000
Order No.:
12G9195
Manufacturer SKU:
1.20.126.204/9000
Order No.:
12G9193
Manufacturer SKU:
1.20.126.203/9000
Order No.:
12G9170
Manufacturer SKU:
1.20.126.301/9000
Order No.:
12G8900
Manufacturer SKU:
1.20.126.101/0000
Order No.:
12G9216
Manufacturer SKU:
1.20.126.101/9000
Order No.:
12G8902
Manufacturer SKU:
1.20.126.102/0000
Order No.:
12G9192
Manufacturer SKU:
1.20.126.203/0000
Order No.:
12G9190
Manufacturer SKU:
1.20.126.201/0000
Order No.:
12G9217
Manufacturer SKU:
1.20.126.102/9000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available