The 9533CD panel switch is a versatile and reliable solution for various electrical applications. With its single pole design, it offers efficient control for your devices. Its electrical functions, specifically its normally open NO configuration, ensure seamless operation and enhanced safety. Whether you need to activate lights, operate machinery, or control power flow, the 9533CD panel switch is the perfect choice.
Connection | solder lug | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 4.2 mm | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 100 mA/30 V | |
Vandal-proof | No |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available