L21AA02 | BACO
Pushbutton, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, L21AA02
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.7116 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat pushbutton, not illuminated, green, no legend, for control and signal gear, 22 mm, series BACO
Type: L21AA02
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 11 mm | |
Actuator colour | green | |
Front ring colour | silver | |
Contact function | groping | |
Contact material | chrome-plated | |
Protection class | IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |