1.30.070.021/1002 | RAFI

Pushbutton, illuminable, groping, waistband round, transparent, front ring black, mounting Ø 16.2 mm, 1.30.070.021/1002

Order No.: 12G6434
EAN: 4099889247336
MPN:
1.30.070.021/1002
Series: RAFIX 16
RAFI
default L
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 11 pcs.
Leadtime: 8 Weeks **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.4966 €
50 pcs.
7.9373 €
150 pcs.
7.5684 €
500 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton with flush lens and round collar, series RAFIX 16

type: 1.30.070.021/1002

Function: depends on the contact block, design 2: slightly chamfered, illuminated, lens Color clear.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour transparent
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Version
Type of mounting
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
Contact function
can be illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Version
Type of mounting
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
Contact function
can be illuminated
RAFIX 16, illuminated pushbutton, flat bezel, round collar, bezel blue
Order No.:
 13G0163
Manufacturer:
 RAFI
Manufacturer SKU:
 1.30.070.021/1607
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 9.97 € *
1 pcs.
9.9722 €
10 pcs.
9.4367 €
25 pcs.
8.9488 €
50 pcs.
8.3657 €
100 pcs.
7.8659 €
blue
illuminated momentary action pushbutton
threaded ring
round
16.2 mm
44.7 mm
Yes