1.30.270.021/0100 | RAFI
Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22.3 mm, 1.30.270.021/0100
Pushbutton series RAFIX 22FS+
Type: 1.30.270.021/0100
Version: not illuminated
Color: black
Function: momentary
Actuator: colored, opaque
Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | black | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |