23.1000 | Stäubli Electrical Connectors
2 mm socket, solder connection, 2 mm, 23.1000
Unit Price (€ / pc.)
0.2701 € *
Available: 1,692 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2297 €
100 pcs.
0.2083 €
500 pcs.
0.1928 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.1000, Stäubli Electrical Connectors
Uninsulated Ø 2 mm rigid socket. Machined brass. The socket is soldered into predrilled panels.
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | gold-plated | |
Length | 6 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |