59145-010 | Littelfuse

Proximity switch, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 9-13.5 mm, 59145-010

Order No.: 29G300
EAN: 4099889448085
MPN:
59145-010
Series: 59145
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 508 pcs.
Leadtime: 13 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

sensor

type: 59145-010

contact type: NO

contact load: max. 10 W

switching voltage: max. 200 VDC

switching current: max. 0.5 A

dielectric strength: min. 250 VDC

contact resistance: max. 0.2 ohm

response/release time: 1.0/1.0 ms

operating temperatures: - 40 to +105 °C

certifications: UL

sensing range: with fixed switching distance between 9.0 to 13.5 mm

Technical specifications
Connection stranded wires
Version reed sensor
Detection range 9-13.5 mm
Length 28.57 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 29G305

Manufacturer SKU:

 57145-000

 

Available: 269 pcs. Leadtime: 14 Weeks **
3.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0702 €
25 pcs.
2.6061 €
100 pcs.
2.4038 €
250 pcs.
2.2848 €
1000 pcs.
2.0944 €
Variations
Breaking capacity
Detection range
Latching switching function
switching current
Switching Voltage (DC)
Version
Length
Contact resistance
Assembly
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Detection range
Latching switching function
switching current
Switching Voltage (DC)
Version
Length
Contact resistance
Assembly
Connection