59135-020 | Littelfuse
Proximity switch, Surface mounting, 1 Form A (N/O), 10 W, 300 V (DC), 0.5 A, Detection range 15-19 mm, 59135-020
Proximity switches with reed contacts, type Hamlin 59135-.
Sensor; Contact type: NO. Type of connection: Teflon cable, 300 mm. Certification: UL.
NO contact function with max. 300 VDC switching voltage.
Contact rating: max. 10 W. Switching voltage: max. 300 VDC. Switching current: max. 0.5 A. Dielectric strength: min. 450 VDC. Contact resistance: max. 0.2 ohm. Response/release time: max. 1.0/1.0 ms. Operating temperatures: –20 to +150 °C. Note: fixed switching distance from 15 to 19 mm, depending on the manufacturer.
Type: 59135-020, sensing range from 15 to 19 mm
Connection | stranded wires | |
Version | reed sensor | |
Detection range | 15-19 mm | |
Length | 28.57 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 300 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |