5-1768035-0 | TE Connectivity

Sticker protection film, 25 mm for For badges, 5-1768035-0

Order No.: 14L7174
EAN: 4099891430337
MPN:
5-1768035-0
PPL25
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.1067 €

Circular, transparent protective film for inspection stickers and labels, type TE Connectivity/Idento PPL.

Removal destroys the film and the sticker. Good adhesion. Optimal protection against abrasion, soiling, oils and lubricants. The outer diameters are 2.0 mm larger than the inspection sticker or label.

Technical attributes (type, for inspection sticker or label, quantity per card): PPL 25, for inspection sticker/label D 25 mm, card with 6 items

Technical specifications
Version 25 mm
Suitable for For badges
Accessory Type sticker protection film
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Sticker protection film, 8 mm for For badges, 4-1768035-7
Order No.:
 14L7171
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-1768035-7
Available: 230 pcs. Leadtime: On Request **
Total Price: 7.22 € *
1 pcs.
7.2233 €
5 pcs.
6.2118 €
10 pcs.
5.5930 €
8 mm
sticker protection film
For badges