KU7-723/A45/CP | Insulating Bush

Protective cap fpr TO 220, KU7-723/A45/CP

Order No.: 60B860
EAN: 4099879024787
MPN:
KU7-723/A45/CP
180927
default L
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 945 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.5708 €
100 pcs.
1.3090 €
500 pcs.
1.1781 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor insulating caps, type A 45.

Made of thermal silicon, flexible, also suitable for snap-in mounting of semiconductors; Operating temperatures: –60 to +200 °C. Material thickness: 0.45 mm. Color: gray.

Technical attributes (type, package receptacle, thermal transfer resistance): A 45, TO 220, 0.74 °C/W

Technical specifications
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Protective cap for TO 3P, KU7-724/A45/CP
Order No.:
 60B862
Manufacturer SKU:
 KU7-724/A45/CP
Available: 359 pcs. Leadtime: On Request **
Total Price: 2.94 € *
1 pcs.
2.9393 €
10 pcs.
2.4990 €
100 pcs.
2.3205 €
500 pcs.
2.1658 €
1000 pcs.
2.0230 €
-60 °C
200 °C
Protective cap fpr TO 220, KU7-723/A45/CP
Order No.:
 60B860
Manufacturer SKU:
 KU7-723/A45/CP
Available: 945 pcs. Leadtime: On Request **
Total Price: 1.76 € *
1 pcs.
1.7612 €
10 pcs.
1.5708 €
100 pcs.
1.3090 €
500 pcs.
1.1781 €
1000 pcs.
1.0472 €
-60 °C
200 °C