975 118 00 | Werma

Protective cap, black, (Ø x H) 41 mm x 18 mm, for buzzer 118/119, 975 118 00

Order No.: 36M298
EAN: 4099891544096
MPN:
975 118 00
975.118.00
Series: BK
Werma
default L
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.2106 €
50 pcs.
8.5799 €
150 pcs.
8.2110 €
500 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: 975.118.00, corresponding protective cap, black

Technical specifications
Version protective cap
diameter 41 mm
Colour black
Suitable for buzzer 118/119
Weight 7 g
Height 18 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes