100021285 | Telegärtner

Protective cap, H00060A0001

Order No.: 80F0196
EAN: 4099889854060
MPN:
100021285
H00060A0001
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

Protecting cap, 100021285, Telegärtner

pH Protecting cap for pH-straight jack, RAL 900 jet black

Connectors for pH-electrodes (acc. DIN 19263 an DIN 19264) have increased in importance as have pH-measurements themselves. The close control of pH is of primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.

Technical Data

  • Material (housing): PBT 30% GF
  • Material (gaskets): NBR
Technical specifications
Suitable for pH jack, straight
Connector PBT
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes