ZBP0 | Schneider Electric
Sealing cap for control and signal devices, ZBP0
Order No.: 06N4532
EAN: 3389110101935
MPN:
ZBP0
3389110101935
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protection cap, ZBP0, Schneider Electric
Control and signalling devices made of metal, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and robust design. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.
Technical specifications
Suitable for | control and signal devices | |
Accessory Type | sealing cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |