68.048.31P | Kendrion Kuhnke
Proportional Valve 68.048.31P
Unit Price (€ / pc.)
110.2535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.25 € *
Price list
Quantity
Price per unit*
25 pcs.
110.2535 €
50 pcs.
108.0520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | PCB connection | |
Version | 2/2-way NC poppet valve | |
Pressure range | 0-5 bar | |
Power | 4.2 W | |
Rated voltage | 24 V | |
Nominal width | 1.2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |