SC 18.14 EASY 230 V | Hugo Müller

Programmable time switch

Order No.: 06N8911
EAN: 4022709236364
MPN:
SC 18.14 EASY 230 V
23636
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
81.4198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.4198 €
Technical specifications
Version time switch
Display Yes
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Programmable time switch
Order No.:
 06N8912
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 18.24 EASY 230 V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 99.56 € *
1 pcs.
99.5554 €
Yes
time switch
DIN rail
230 V
IP20
Programmable time switch
Order No.:
 06N8911
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 18.14 EASY 230 V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 81.42 € *
1 pcs.
81.4198 €
Yes
time switch
DIN rail
230 V
IP20