SC 18.13 EASY 230 V | Hugo Müller
Programmable time switch
Order No.: 06N8910
EAN: 4022709235886
MPN:
SC 18.13 EASY 230 V
23588
Unit Price (€ / pc.)
72.1378 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Version | time switch | |
Display | Yes | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |