Skip to content Skip to navigation menu

Programmable logic device (PLD), 3.3 V, 48, 32


Order No.: 64S2634

Manufacturer: Lattice Semiconductor

Manufacturer No.: LC4032V-75TN48C


MSL code: 168 hours (7 days)
Manufacturer's packaging: Tray with 250 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.3197 €3.63
20 €3.1416 €2.64
250 €2.6537 €2.23
500 €2.4633 €2.07
750 €2.2967 €1.93
in stock 240 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LC4032V-75TN48C of Lattice Semiconductor at Bürklin Elektronik!

Product specification

Technical features
32
32
7.5 ns
3-3.6 V
0 °C
90 °C
SMD
LQFP-48
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Lattice Semiconductor
Manufacturer number: LC4032V-75TN48C
Country of origin: Malaysia
Customs tariff number: 85423390

Product description

High-speed PLDs series ispMACH, type Lattice LC.

Technical attributes (type, number of macro cells, number of I/Os, package): LC4032V-75TN48C, 32, 32 I/Os, TQFP-48



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)