Skip to content Skip to navigation menu

Fitting, D 18.4, L 11.5, width across flats 21 mm, nickel-plated brass, 27023, with sieve


Order No.: 72H470

Manufacturer: LAGRA

Manufacturer No.: 27023


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
50 €16.422
100 €15.351
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Manufacturer information
Manufacturer: LAGRA
Manufacturer number: 27023
Country of origin: Germany
Customs tariff number: 74199990

Product description

Aeration and de-aeration fittings, type LAGRA EBF-Sieb.

Consists of two screwed brass elements with stainless steel sieve, for draining condensed water from enclosures and control, and for venting; Material: nickel-plated brass. Mounting diameter: 18.4 mm. Length: 11.5 mm. Width across flats: 21 mm. Operating temperatures: up to +300 °C.

Type: 27023, fitting with sieve



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free