Skip to content Skip to navigation menu

Satellite receiver, OR 18 HDMI


Order No.: 74N110

Manufacturer: Wisi

Manufacturer No.: OR 18 HDMI

EAN: 4010056189051


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wisi
Manufacturer number: OR 18 HDMI
Country of origin: China
Customs tariff number: 85287119

Product description

Digital satellite receivers, type Wisi OR 18 HDMI.

ASTRA, Hotbird, Turksat programmed by default, 30 satellites cam be activated separately, RJ11-interface, automatic station scan, EPS for max. 64 days, software updates via satellite, 4000 program memories, 4-digit program position display; Screen formats: 4 : 3, 16 : 9. Decoding: MPEG 2. power consumption: approx. 10 W. Standby approx. 6.0 W. Dimensions: 230 x 35 x 140 mm.

Type: OR 18 HDMI, satellite receiver



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free