Skip to content Skip to navigation menu

SMB antenna, 850 to 900/1800/1900 MHz, PX0409, IP 68


Order No.: 74N124

Manufacturer: BULGIN

Series: Antenna Buccaneer

Manufacturer No.: PX0409


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
20 €20.706
40 €17.017
0 piece(s) in stock
21 piece(s) on 06/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  20
Multiple:  20

Product specification

Manufacturer information
Manufacturer: BULGIN
Series: Antenna Buccaneer
Manufacturer number: PX0409
Country of origin: Tunisia
Customs tariff number: 85299097

Product description

SMB antennas, type Bulgin PX04.

With SMB connector, dust-proof, and water-proof to EN 60529; Impedance: 50 ohm. Degree of protection: IP 68. Operating temperatures: –20 to +65 °C. Length: 91.5 mm.

Technical attributes (type, frequency bands): PX0409, 850 to 900/1800/1900 MHz



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article