Skip to content Skip to navigation menu

LNB feed system QUATTRO, OC 04 C, 160 mA


Order No.: 74N104

Manufacturer: Wisi

Manufacturer No.: OC 04 C

EAN: 4010056721442


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€29.631

5 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wisi
Manufacturer number: OC 04 C
Country of origin: China
Customs tariff number: 85437090

Product description

LNB feed systems, type Wisi OC.

With gold contacts, for analog and digital receiving, suitable for HDTV, particularly low noise level; Feed diameter: 40 mm. Conversion gain: 50 to 58 dB. Input frequency (low band/high band): 10.7 to 11.7 GHz/11.7 to 12.75 GHz. Output frequency: 950 to 2150 MHz. Operating temperatures: –30 to +60 °C.

Technical attributes (type, variant, current consumption): OC 04 C, QUATTRO, 160 mA



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article