Skip to content Skip to navigation menu

DVB-T antenna VG0016, outdoor


Order No.: 74N130

Manufacturer: LogiLink

Manufacturer No.: VG0016

EAN: 4052792001082


Ordering information: Supplied with plug-in power supply unit, power inserter, fastening materials and coaxial cable

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€27.489

5 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: LogiLink
Manufacturer number: VG0016
Country of origin: China
Customs tariff number: 85291069

Product description

DVB-T antennas, LogiLink, VG0016.

For outdoor use, DVB-T, HDTV, VHF and UHF compatible, integrated amplifier; Frequency range: VHF 47 to 230 MHz, UHF 470 to 870 MHz. Gain: 20 dB. Impedance: 75 ohm. Supplied with AC adapter, Power Inserter, fastening material and coax cable.

Type: VG0016, DVB–T antenna



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)