Skip to content Skip to navigation menu

Universal tool bag, 440 x 320 x 230 mm


Order No.: 05L1815


RoHS compliance not relevant
Amount Price per piece(s)
1 €65.45
5 €57.715
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Country of origin: China
Customs tariff number: 42021299

Product description

Universal tool bags series Polytex, type 00 5853 8019.

Made of polyester fiber, abrasion-proof and enduring material, rugged rubber base and carrying handle, adjustable carrying strap with shoulder pad, 9 outside compartments and 8 external straps, 12 inside compartments; Dimensions: 440 x 320 x 230 mm. Weight: approx. 2.0 kg.

Type: 00 5853 8019, universal tool bag



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free