Skip to content Skip to navigation menu

Tool Case ''BIG Twin'' empty


Order No.: 05L210

Manufacturer: Knipex

Manufacturer No.: 00 21 40 LE

EAN: 4003773057673


RoHS compliance not relevant
Amount Price per piece(s)
1 €280.84
5 €268.94
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Knipex
Manufacturer number: 00 21 40 LE
Country of origin: China
Customs tariff number: 42021250

Product description

Description: Heavy duty ABS material, black. Sturdy aluminium frame with D-shape rings for belt and fix, sturdy centre board with multi-purpose push-in facilities by elastic loops and twelve small pockets. Comfortable handle and mounting device for a ''Trolley'' embedded in the bottom (available ordering ref. 00 21 40 T). Metal hinges. 30 kg maximum load. Can be opened on one or both sides- bottom tray and cover can be opened independently. Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°. 3-digit lock and two flip-locks for fixation of the cover. Removable document compartment and removable tool board, with 13 push-in compartments on one side. Two flip-locks to fix the bottom. Base tray, height 58 mm, can be subdivided by flexible inserts- cover plate with six large push-in compartments, can be fixed by press button. Heavy duty ABS material, black. Sturdy aluminium frame with D-shape rings for belt and fix, sturdy centre board with multi-purpose push-in facilities by elastic loops and twelve small pockets. Comfortable handle and mounting device for a ''Trolley'' embedded in the bottom (available ordering ref. 00 21 40 T). Metal hinges. 30 kg maximum load. Can be opened on one or both sides- bottom tray and cover can be opened independently. Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°. 3-digit lock and two flip-locks for fixation of the cover. Removable document compartment and removable tool board, with 13 push-in compartments on one side. Two flip-locks to fix the bottom. Base tray, height 58 mm, can be subdivided by flexible inserts- cover plate with six large push-in compartments, can be fixed by press button. Dimensions, exterior (W x H x D): 490 x 255 x 410 mm dimensions, interior (W x H x D): 445 x (105 + 105) x 350 mm.

Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)