Skip to content Skip to navigation menu

Technician's combo bag, 00 5852 8019, 440 x 330 x 220 mm


Order No.: 05L1810


RoHS compliance not relevant
Price per piece(s)

€73.78

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Country of origin: China
Customs tariff number: 42021299

Product description

Technician's combo bags series Polytex, type 00 5852 8019.

Made of polyester fiber, abrasion-proof and enduring material, with carrying handle, adjustable carrying strap with shoulder pad, owner's address tag, 2 large side pockets with zip, 2 large side hinged compartments, individually removable (one with front pocket); Features: document compartment, compartments for tools and measuring equipment, pocket for small parts, large compartments, rubber straps, separate main compartment (padded) for a notebook and documents, divided by means of removable center separator. Inner dimensions: 490 x 340 x 190 mm. Weight: approx. 3.4 kg.

Type: 00 5852 8019, technician's combo bag



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free