Skip to content Skip to navigation menu

Technician's combo bag, 00 5851 8019, 390 x 300 x 100 mm


Order No.: 05L1805


RoHS compliance not relevant
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Country of origin: China
Customs tariff number: 42021299

Product description

Technician's combo bags series Polytex, type 00 5851 8019.

Made of polyester fiber, abrasion-proof and enduring material, with carrying handle, adjustable carrying strap with shoulder pad, zip lock and lockable front pocket for documents; Interior: large compartment for a notebook and documents, in total 8 large compartments, 1 equipment compartment with Velcro lock and 8 small compartments. Dimensions: 390 x 300 x 100 mm. Weight: approx. 1.1 kg.

Type: 00 5851 8019, technician's combo bag



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Substitute article