Skip to content Skip to navigation menu

5572, tweezers, 145 mm length


Order No.: 06L155

Manufacturer: BAHCO

Manufacturer No.: 5572-145

EAN: 7314151473037


RoHS compliance not relevant
Amount Price per piece(s)
1 €48.552
5 €44.982
10 €43.792
30 €42.483
60 €41.293
17 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: BAHCO
Manufacturer number: 5572-145
Country of origin: Switzerland
Customs tariff number: 82032000

Product description

Assembly tweezers, type BAHCO 5572/78.

With horizontal smooth gripping surfaces for protecting the components. Made of stainless steel, for inserting and desoldering horizontal components; Type 5572: for component diameters from 2.5 to 5.0 mm, 6.0 mm tip width. Type 5578: for component diameter up to 2.0 mm, 4.0 mm tip width.

Type: 5572, tweezers, 145 mm length



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: