Skip to content Skip to navigation menu

Pen-Style Control Cabinet Key with voltage detector 155 mm


Order No.: 06L9314

Manufacturer: Knipex

Manufacturer No.: 00 11 17

EAN: 4003773068396


RoHS compliance not relevant
Amount Price per piece(s)
1 €32.844
5 €31.773
10 €30.94
40 €30.345
80 €29.274
8 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Knipex
Manufacturer number: 00 11 17
Country of origin: Germany
Customs tariff number: 82042000

Product description

Easy to carry pen-style control cabinet key with fastening clip. Contactless detection of alternating current with optical indication (red LED)- range of voltage 50 - 600 V- frequency range 50 - 60 Hz. Contactless detection of magnetic fields with optical indication (green LED). Start button. Battery saving automatic switch-off. The device switches off automatically after 2 minutes not in use.. Indicated by means of a bright LED: start-up self test, battery control and live conductor close-by. Battery case with bayonet catch. Four different key profiles can be utilised by swivelling the key holder. For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc.. Universal 1/4'' bit adapter for standard bits (permanent magnet for retaining). Additional bit adapter for 1/4'' bits inside one key profile. With a reversible bit: cross recess PH / slot 7.0 x 1.2 mm. Tool body: plastic, fibreglass-reinforced. Key profiles: zinc die-casted

Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)