Skip to content Skip to navigation menu

Hex socket wrenches, W 9.0 mm, 239 mm, Bernstein 16-306 VDE


Order No.: 06L6978

Manufacturer: Bernstein

Manufacturer No.: 16-306 VDE


RoHS compliance not relevant
Price per piece(s)

€8.925

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Product specification

Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 16-306 VDE
Country of origin: Germany
Customs tariff number: 82041100

Product description

Hex socket wrenche, protective insulation, type Bernstein 16-306 VDE.

Blade: chrome vanadium, 125 mm.

Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.

Certifications: IEC 900, EN 60 900.

Technical attributes (type, width across flats (W), overall length): 16-306 VDE, W 9.0 mm, 239 mm.



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article