Skip to content Skip to navigation menu

Torx driver, 6-979, size T 5


Order No.: 06L5530

Manufacturer: Bernstein

Manufacturer No.: 6-979


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
3 piece(s) on 10/18/2019
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
TORX
T5
155 mm
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 6-979
Country of origin: Germany
Customs tariff number: 82054000

Product description

Torx driver, type Bernstein Euroline-Power.

With ergonomic 2C handle, impact-resistant, anti-slip protection and suspension hole. Blade made of chrome vanadium, chromed, full length hardened, black tip.

Technical attributes (type, size, blade length (Bl), overall length (L), with/without center hole): 6-979, size T 5, Bl 55, L 155 mm, without center hole.



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: