Skip to content Skip to navigation menu

Torx driver, 27731, TX 8, BL 40, D 2.5, L 140 mm


Order No.: 06L3462

Manufacturer: Wiha

Manufacturer No.: 27731
267 PF R T8X40

EAN: 4010995277314


RoHS compliance not relevant
Price per piece(s)

37 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 27731
267 PF R T8X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Torx drivers with spring loaded retainer, type 267PR.

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 27731, TX 8, BL 40, D 2.5, L 140 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article