Skip to content Skip to navigation menu

Torx driver, 27729, TX 6, BL 40, D 2.5, L 140 mm


Order No.: 06L3460

Manufacturer: Wiha

Manufacturer No.: 27729
267 PF R T6X40

EAN: 4010995277291


RoHS compliance not relevant
Amount Price per piece(s)
1 €11.305
5 €10.234
10 €9.1035
5 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
TORX
T6
140 mm
40 mm
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Manufacturer number: 27729
267 PF R T6X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Torx drivers with spring loaded retainer, type 267PR.

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 27729, TX 6, BL 40, D 2.5, L 140 mm



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: