Skip to content Skip to navigation menu

Torx driver, 20123, TX 4, BL 40, D 2.5, L 134 mm


Order No.: 06L3443

Manufacturer: Wiha

Manufacturer No.: 20123
267 PF T4X40

EAN: 4010995201234


RoHS compliance not relevant
Amount Price per piece(s)
1 €11.4954
5 €9.6747
10 €9.282
4 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 20123
267 PF T4X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 20123, TX 4, BL 40, D 2.5, L 134 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article