Skip to content Skip to navigation menu

Torx driver, 20122, TX 3, BL 40, D 2.5, L 134 mm


Order No.: 06L3442

Manufacturer: Wiha

Manufacturer No.: 20122
267 PF T3X40

EAN: 4010995201227


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €12.971
5 €11.543
10 €10.2935
2 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 20122
267 PF T3X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 20122, TX 3, BL 40, D 2.5, L 134 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article