Skip to content Skip to navigation menu

Slotted nut driver, PB 196/3, M 2, HD 2.2, BW 4.0, BL 70, L 155 mm


Order No.: 06L6303

Manufacturer: PB SWISS TOOLS

Manufacturer No.: PB 196.3-70


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Slotted
M2
155 mm
70 mm
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: PB SWISS TOOLS
Manufacturer number: PB 196.3-70
Country of origin: Switzerland
Customs tariff number: 82054000

Product description

Slotted nut drivers, type PB SWISS TOOLS PB 196.

Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.

Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/3, M 2, HD 2.2, BW 4.0, BL 70, L 155 mm



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (07.07.2017)

You might also be interested in these products: