Skip to content Skip to navigation menu

Screwdriver, 00499, BW 4.0, BT 0.8, BL 150, D 4.0, L 250 mm


Order No.: 06L3419

Manufacturer: Wiha

Manufacturer No.: 00499
260 PF 4,0X150

EAN: 4010995004996


RoHS compliance not relevant
Amount Price per piece(s)
1 €5.2955
10 €4.7005
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 00499
260 PF 4,0X150
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision screwdrivers, type Wiha PicoFinish 260P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of blade thickness 0.4 mm).

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), blade diameter (D), overall length (L)): 00499, BW 4.0, BT 0.8, BL 150, D 4.0, L 250 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article